896-098-541-803

Heilind Number:EDA896-098-541-803
Manufacturer:EDAC
Manufacturer Number:896-098-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-803

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a current rating of 3 A and a wide operating temperature range of -40 to 105 °C, they are ideal for demanding applications. The two-row design and straight mount orientation make them suitable for efficient board-to-board PCB connections. Offering 98 positions with a pitch of .125 inches and a row spacing of .2 inches, these connectors ensure secure and precise connectivity. Trust in our connectors to meet your critical electronic assembly needs with uncompromising quality and performance.