896-098-541-808

Heilind Number:EDA896-098-541-808
Manufacturer:EDAC
Manufacturer Number:896-098-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-808

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance under extreme conditions. Featuring a sleek black finish, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission, while the copper alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, these connectors offer a double-row design with 98 positions, spaced at a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Elevate your connectivity game with these top-of-the-line card edge connectors.