896-098-541-812

Heilind Number:EDA896-098-541-812
Manufacturer:EDAC
Manufacturer Number:896-098-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, capable of withstanding up to 3 A of current. With a pitch of .125 in and two rows of 98 positions, they provide secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer versatility for various applications. With a straight mount orientation, installation is simple and space-saving. Trust in our connectors for dependable performance in demanding settings.