896-098-555-207

Heilind Number:EDA896-098-555-207
Manufacturer:EDAC
Manufacturer Number:896-098-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-555-207

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black color and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in harsh environments. With a two-row configuration and a total of 98 positions, they provide ample connectivity options while maintaining a compact .125-inch pitch. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications in various industries. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.