896-098-555-212

Heilind Number:EDA896-098-555-212
Manufacturer:EDAC
Manufacturer Number:896-098-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-555-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The double-row design, with a pitch of 0.125 inches and row spacing of 0.2 inches, offers seamless integration for your high-density PCB layouts. Boasting 98 positions, they provide ample room for your connections. Whether you require straight or right-angle mounting, these connectors offer flexibility for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial, automotive, and aerospace projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.