896-098-555-802

Heilind Number:EDA896-098-555-802
Manufacturer:EDAC
Manufacturer Number:896-098-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a double row configuration with 98 positions, ensuring seamless data transfer and power distribution. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee long-lasting reliability even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Their straight mount orientation offers easy installation, while an amperage rating of 3A accommodates power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and electronic projects. Explore our range of products to discover more essential components for your connectivity needs.