896-098-555-803

Heilind Number:EDA896-098-555-803
Manufacturer:EDAC
Manufacturer Number:896-098-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-555-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer a seamless integration into your PCB setup. Operating at an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide secure and precise connections. With a total of 98 positions, these connectors offer ample room for your board-to-board applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Ideal for high-temperature environments, our Card Edge Connectors are a crucial component for your connectivity needs. Explore our full range of PCB connectors for seamless integration in any project.