896-098-555-807

Heilind Number:EDA896-098-555-807
Manufacturer:EDAC
Manufacturer Number:896-098-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-555-807

Detailed Description

Enhance the connectivity of your high-temperature applications with these Black Card Edge Connectors. Designed for durability and reliability, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in challenging environments. With a current rating of 3A, they provide efficient power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .125 inches and .2 inches apart, offer 98 positions for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee consistent functionality in various conditions. Whether in industrial settings or electronic devices, trust in these connectors to deliver secure and high-performance connectivity. Perfect for PCB assemblies, they are a vital component for your electronic projects, ensuring seamless data and power transmission. Upgrade your connectivity solutions with these reliable and high-quality Card Edge Connectors.