896-098-556-202

Heilind Number:EDA896-098-556-202
Manufacturer:EDAC
Manufacturer Number:896-098-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 98 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our top-quality connectors to meet your connectivity needs with precision and reliability.