896-098-556-203

Heilind Number:EDA896-098-556-203
Manufacturer:EDAC
Manufacturer Number:896-098-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with these sleek black Card Edge Connectors. Built for durability and performance, they feature a 2-row design with 98 positions, ensuring seamless integration in your electronic projects. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliability even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have in your toolkit for efficient board-to-board PCB connections. Explore our full range of connectors for more options to suit your specific needs.