896-098-556-208

Heilind Number:EDA896-098-556-208
Manufacturer:EDAC
Manufacturer Number:896-098-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-208

Detailed Description

Enhance connectivity and performance in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these black connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The two-row configuration with 98 positions offers ample connectivity options, while the copper alloy contact material guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are assured. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy installation on PCBs, enabling seamless board-to-board connectivity. Elevate your electronics assembly with these reliable and high-performance Card Edge Connectors.