896-098-556-212

Heilind Number:EDA896-098-556-212
Manufacturer:EDAC
Manufacturer Number:896-098-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a generous 3A amperage and copper alloy contact material, you can rely on them for secure and efficient power transmission. Featuring two rows and a pitch of .125 inches, they offer compatibility with a wide range of devices. With a total of 98 positions, you'll have plenty of room for all your connections. Whether you need straight or right-angle mounting, these connectors are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for both industrial and commercial applications. Upgrade your setup with these reliable Card Edge Connectors today.