896-098-556-802

Heilind Number:EDA896-098-556-802
Manufacturer:EDAC
Manufacturer Number:896-098-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-802

Detailed Description

Enhance your system's performance with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black color and are capable of carrying up to 3 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure seamless connectivity. With two rows and a total of 98 positions, these connectors offer ample room for your PCB needs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors to deliver top-notch performance and longevity for your projects.