896-098-556-804

Heilind Number:EDA896-098-556-804
Manufacturer:EDAC
Manufacturer Number:896-098-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-804

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precise and efficient connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Choose the straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.