896-098-556-807

Heilind Number:EDA896-098-556-807
Manufacturer:EDAC
Manufacturer Number:896-098-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a narrow pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connectivity. Each connector boasts 98 positions, spread across two rows, allowing for efficient data transmission. Crafted with copper alloy contacts, they guarantee superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Elevate your PCB assembly with our Card Edge Connectors, the perfect choice for high-performance connectivity solutions.