896-098-556-808

Heilind Number:EDA896-098-556-808
Manufacturer:EDAC
Manufacturer Number:896-098-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-808

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and heat resistance. With a 3A amperage rating and copper alloy contact material, these connectors ensure efficient power transmission. The two-row design with 98 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise assembly on PCBs. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these reliable connectors for seamless board-to-board connections.