896-098-556-812

Heilind Number:EDA896-098-556-812
Manufacturer:EDAC
Manufacturer Number:896-098-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-556-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connection for up to 98 positions. The straight mount orientation and broad operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors, perfect for efficient board-to-board connections.