896-098-558-201

Heilind Number:EDA896-098-558-201
Manufacturer:EDAC
Manufacturer Number:896-098-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-201

Detailed Description

Enhance your PCB connections with our high temp card edge connectors in sleek black. Designed for durability and functionality, these connectors feature a double row configuration with a total of 98 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable performance even in harsh environments, with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation and efficient space utilization. Elevate your connectivity solutions with these top-of-the-line card edge connectors.