896-098-558-202

Heilind Number:EDA896-098-558-202
Manufacturer:EDAC
Manufacturer Number:896-098-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black finish and are engineered for high performance in extreme temperatures, with an operating range of -40 to 105°C. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers versatility for various applications. With 98 positions for seamless connectivity, these connectors are ideal for board-to-board PCB assemblies. Their right-angle mount orientation allows for efficient installation in tight spaces. Upgrade your electronic projects with these premium connectors, a must-have in any engineer's toolkit.