896-098-558-203

Heilind Number:EDA896-098-558-203
Manufacturer:EDAC
Manufacturer Number:896-098-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for various applications. Featuring a sleek black finish, they not only deliver on functionality but also on aesthetics. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure safe and efficient power transmission. The double-row configuration with 98 positions offers ample connectivity options, while the Copper Alloy contact material guarantees long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mating. Their right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse industrial settings. Trust in our Card Edge Connectors for seamless and reliable board-to-board connections.