896-098-558-204

Heilind Number:EDA896-098-558-204
Manufacturer:EDAC
Manufacturer Number:896-098-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. The two-row configuration with 98 positions offers ample connectivity options, while the right-angle mount orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and stable board-to-board connections. Trust in our premium-quality connectors to deliver exceptional performance every time.