896-098-558-207

Heilind Number:EDA896-098-558-207
Manufacturer:EDAC
Manufacturer Number:896-098-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 98 positions each, they offer ample connectivity options with a pitch of .125 inches. The right-angle mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.