896-098-558-802

Heilind Number:EDA896-098-558-802
Manufacturer:EDAC
Manufacturer Number:896-098-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage of 3A and copper alloy contact material, they ensure secure power transmission. Boasting a double-row configuration with 98 positions, they offer ample connectivity options. The right angle mount orientation and precise .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our connectors for seamless board-to-board connections in your next project.