896-098-558-803

Heilind Number:EDA896-098-558-803
Manufacturer:EDAC
Manufacturer Number:896-098-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-803

Detailed Description

Discover our high temperature card edge connectors, essential for reliable and durable PCB connections. Designed for maximum efficiency, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh environments. With a current rating of 3A and contact made from copper alloy, they guarantee secure power transmission. The double-row layout with a pitch of .125 inches and row spacing of .2 inches accommodates up to 98 positions, offering ample connectivity options. Engineered for seamless integration, these connectors are ideal for board-to-board applications, with a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Trust in our connectors for unparalleled quality and performance in your PCB assemblies.