896-098-558-804

Heilind Number:EDA896-098-558-804
Manufacturer:EDAC
Manufacturer Number:896-098-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-804

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed for optimal performance in extreme environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows with a total of 98 positions, these connectors offer ample connectivity options. The contact material, made from durable Copper Alloy, guarantees long-lasting functionality. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections on your board. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures reliability in any situation. Elevate your PCB design with these high-performance Card Edge Connectors.