896-098-558-807

Heilind Number:EDA896-098-558-807
Manufacturer:EDAC
Manufacturer Number:896-098-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-807

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, essential for seamless board-to-board PCB connections. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of copper alloy contacts and a total of 98 positions, they provide reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your PCB setup with this essential component, now available in our extensive lineup of quality connectors.