896-098-558-808

Heilind Number:EDA896-098-558-808
Manufacturer:EDAC
Manufacturer Number:896-098-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors offer a durable solution with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy. With two rows and 98 positions, they provide ample connectivity options for your applications. The black color adds a sleek finish, while the right-angle mount orientation ensures easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors guarantee reliability even in harsh environments. Trust in their 3A amperage rating for efficient power transmission. Elevate your PCB assembly with these top-quality connectors.