896-098-559-201

Heilind Number:EDA896-098-559-201
Manufacturer:EDAC
Manufacturer Number:896-098-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-201

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black design and are engineered to handle high temperatures, making them perfect for demanding applications. With a current rating of 3 A, they ensure reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors guarantee durability and efficient conductivity. Their dual-row configuration with 98 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a right-angle mount orientation and an impressive operating temperature range of -40 to 105 °C, these connectors are versatile and dependable, making them a must-have in your arsenal of electronic components. Elevate your projects with the superior performance of our Card Edge Connectors.