896-098-559-202

Heilind Number:EDA896-098-559-202
Manufacturer:EDAC
Manufacturer Number:896-098-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-202

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable PCB connections. With a sleek black finish, these connectors offer a perfect blend of style and functionality. Operating at a maximum amperage of 3 A, they ensure efficient power transmission in your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee high heat resistance and durability. Featuring two rows with a total of 98 positions, these connectors provide ample connectivity options. The copper alloy contact material ensures secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, they offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.