896-098-559-204

Heilind Number:EDA896-098-559-204
Manufacturer:EDAC
Manufacturer Number:896-098-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a high amperage rating of 3A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and a total of 98 positions, they offer ample room for secure PCB connections. The right-angle mount orientation and precise .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees exceptional durability. Perfect for a variety of applications, these connectors are a must-have for any project requiring superior board-to-board connectivity.