896-098-559-207

Heilind Number:EDA896-098-559-207
Manufacturer:EDAC
Manufacturer Number:896-098-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a double row configuration with 98 positions, perfect for high-density applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable operation in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precision mating is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of industrial settings. Trust in our connectors to deliver seamless board-to-board connections with uncompromising quality. Upgrade your system today.