896-098-559-208

Heilind Number:EDA896-098-559-208
Manufacturer:EDAC
Manufacturer Number:896-098-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-208

Detailed Description

Enhance your high-temperature electronics with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a dual-row configuration with 98 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee both durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Elevate your PCB connectivity with these high-quality connectors, a perfect choice for your industrial or commercial applications.