896-098-559-802

Heilind Number:EDA896-098-559-802
Manufacturer:EDAC
Manufacturer Number:896-098-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows and 98 positions, they offer ample connectivity for your applications. The right angle mount orientation ensures easy installation, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.