896-098-559-803

Heilind Number:EDA896-098-559-803
Manufacturer:EDAC
Manufacturer Number:896-098-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These sleek connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity for your high-power applications. The two rows of .125-inch pitch and .2-inch row spacing accommodate up to 98 positions, offering ample connectivity options. Perfect for space-saving setups, the right-angle mount orientation allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.