896-098-559-804

Heilind Number:EDA896-098-559-804
Manufacturer:EDAC
Manufacturer Number:896-098-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in extreme conditions, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows and 98 positions, they ensure seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.