896-098-559-808

Heilind Number:EDA896-098-559-808
Manufacturer:EDAC
Manufacturer Number:896-098-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high temperature environments. With a 3 A amperage and copper alloy contact material, they offer robust power transmission. The right angle mount orientation and two rows of 98 positions provide versatility in PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic projects. Upgrade your setup with our Black Card Edge Connectors and streamline your data transmission processes.