896-098-559-812

Heilind Number:EDA896-098-559-812
Manufacturer:EDAC
Manufacturer Number:896-098-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-559-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration, they offer seamless connectivity with a total of 98 positions. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Trust in our connectors to deliver exceptional quality and efficiency for your PCB setups.