896-098-560-201

Heilind Number:EDA896-098-560-201
Manufacturer:EDAC
Manufacturer Number:896-098-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and a total of 98 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material and a current rating of 3 A guarantee efficient power transmission, while the right-angle mount orientation allows for easy integration into your setup. Trust in our connectors to deliver optimal performance in your electronic assemblies.