896-098-560-202

Heilind Number:EDA896-098-560-202
Manufacturer:EDAC
Manufacturer Number:896-098-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-202

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for peak performance in demanding environments, these black connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each rated for 3A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 98 positions. Whether straight-mounted or in a right-angle configuration, these connectors ensure secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability in any application. Upgrade your connectivity setup with these essential components.