896-098-560-203

Heilind Number:EDA896-098-560-203
Manufacturer:EDAC
Manufacturer Number:896-098-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing for high-temperature durability. With a dual-row layout and a total of 98 positions, they offer seamless board-to-board connectivity. Crafted with copper alloy contacts, they ensure reliable power transmission, with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in any environment. Upgrade your PCB setups with these essential components, perfect for a range of applications in the electronics industry.