896-098-560-204

Heilind Number:EDA896-098-560-204
Manufacturer:EDAC
Manufacturer Number:896-098-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-204

Detailed Description

Enhance your high-temperature circuit connections with our top-of-the-line Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With two rows and a total of 98 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and high-demand applications. Trust in the quality of our products to meet your connectivity needs with precision and reliability.