896-098-560-207

Heilind Number:EDA896-098-560-207
Manufacturer:EDAC
Manufacturer Number:896-098-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a double-row construction and 98 positions, they offer ample connectivity options for your PCB applications. The Copper Alloy contact material ensures reliable power transfer, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in extreme conditions. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these high-quality connectors.