896-098-560-212

Heilind Number:EDA896-098-560-212
Manufacturer:EDAC
Manufacturer Number:896-098-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options for your circuit board. The contact material, copper alloy, guarantees secure and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for applications requiring high temperature tolerance. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors provide the perfect solution for your connectivity needs.