896-098-560-803

Heilind Number:EDA896-098-560-803
Manufacturer:EDAC
Manufacturer Number:896-098-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row layout and 98 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Perfect for board-to-board connections, these connectors have a .125-inch pitch and .2-inch row spacing. Their straight mount orientation allows for easy integration, while their wide operating temperature range of -40 to 105°C ensures consistent performance in varied conditions. Upgrade your setup with these top-of-the-line connectors, a must-have in any professional toolkit.