896-098-560-804

Heilind Number:EDA896-098-560-804
Manufacturer:EDAC
Manufacturer Number:896-098-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-804

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 98 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments, making them a must-have in your PCB assembly arsenal. Elevate your connectivity solutions with these robust and efficient connectors.