896-098-560-807

Heilind Number:EDA896-098-560-807
Manufacturer:EDAC
Manufacturer Number:896-098-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-560-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only visually striking but also durable. Featuring two rows of copper alloy contacts, they ensure reliable power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 98 positions available, these connectors offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications across industries. Upgrade your setup with these high-performance connectors today.