896-100-500-201

Heilind Number:EDA896-100-500-201
Manufacturer:EDAC
Manufacturer Number:896-100-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-500-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they offer efficient power transmission across their two rows of copper alloy contacts. The .125-inch pitch and .2-inch row spacing, along with 100 positions, provide ample room for secure PCB connections. Suitable for straight mounting orientation, these connectors maintain stability in various applications. Operating in a wide temperature range from -40 to 105 °C, they guarantee consistent performance. Upgrade your setup with these essential components for seamless board-to-board connections.