896-100-500-808

Heilind Number:EDA896-100-500-808
Manufacturer:EDAC
Manufacturer Number:896-100-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-500-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Boasting a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts, each positioned at a pitch of .125 inches with .2 inches of spacing between rows, they ensure reliable power transmission at an amperage of 3A. With a total of 100 positions, these connectors offer ample connectivity for your PCB needs. Their straight mount orientation makes for easy integration, ideal for board-to-board setups. Upgrade your systems with these high-performance connectors, a must-have in any electronic assembly toolkit.