896-100-520-202

Heilind Number:EDA896-100-520-202
Manufacturer:EDAC
Manufacturer Number:896-100-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting a total of 100 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to install. Trust in our connectors to deliver high-quality performance for your board-to-board connections.