896-100-520-203

Heilind Number:EDA896-100-520-203
Manufacturer:EDAC
Manufacturer Number:896-100-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-203

Detailed Description

Discover our reliable High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and performance. Featuring two rows of 100 positions each, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Choose straight mount orientation for easy installation on your PCBs. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.